Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 207 SA L SOT 9Copy
Newark Part No.18AM9541
Product RangeFK 207 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 207 SA L SOT 9Copy
Newark Part No.18AM9541
Product RangeFK 207 Series
Thermal Resistance12K/W
Packages CooledSOT-9
External Width - Metric33mm
External Height - Metric19.1mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.29"
External Height - Imperial0.75"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeFK 207 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
12K/W
External Width - Metric
33mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9
External Height - Metric
19.1mm
External Diameter - Metric
-
External Width - Imperial
1.29"
External Length - Imperial
1.63"
Product Range
FK 207 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
