Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 238 SA L 1 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9631
Product RangeFK 238 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.300 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.971 |
| 500+ | $0.852 |
| 1000+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 238 SA L 1 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9631
Product RangeFK 238 Series
Thermal Resistance12K/W
Packages CooledTO-220
External Width - Metric45mm
External Height - Metric9.5mm
External Length - Metric36.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial0.37"
External Length - Imperial1.44"
External Diameter - Imperial-
Product RangeFK 238 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
12K/W
External Width - Metric
45mm
External Length - Metric
36.6mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1.44"
Product Range
FK 238 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
