Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 241 SA 218 V TO 218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9637
Product RangeFK 241 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 5+ | $6.040 |
| 10+ | $5.720 |
| 25+ | $5.260 |
| 50+ | $4.840 |
| 100+ | $4.450 |
| 250+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 241 SA 218 V TO 218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9637
Product RangeFK 241 Series
Thermal Resistance13K/W
Packages CooledTO-218
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric36.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.43"
External Diameter - Imperial-
Product RangeFK 241 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
13K/W
External Width - Metric
25.4mm
External Length - Metric
36.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.43"
Product Range
FK 241 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
