Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 13 D PAK TO-252 (DPAK)Copy
Newark Part No.18AM9660
Product RangeFK 244 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 13 D PAK TO-252 (DPAK)Copy
Newark Part No.18AM9660
Product RangeFK 244 Series
Thermal Resistance25K/W
Packages CooledTO-252 (DPAK)
External Width - Metric23mm
External Height - Metric10mm
External Length - Metric13mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.91"
External Height - Imperial0.39"
External Length - Imperial0.51"
External Diameter - Imperial-
Product RangeFK 244 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
25K/W
External Width - Metric
23mm
External Length - Metric
13mm
Heat Sink Material
Copper
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-252 (DPAK)
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.51"
Product Range
FK 244 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
