Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 252 SA 220 H TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9680
Product RangeFK 252 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.950 |
| 25+ | $3.720 |
| 50+ | $3.440 |
| 100+ | $3.240 |
| 250+ | $3.000 |
| 500+ | $2.740 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 252 SA 220 H TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9680
Product RangeFK 252 Series
Thermal Resistance21K/W
Packages CooledTO-220
External Width - Metric14.5mm
External Height - Metric16.75mm
External Length - Metric15.24mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.57"
External Height - Imperial0.66"
External Length - Imperial0.6"
External Diameter - Imperial-
Product RangeFK 252 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
21K/W
External Width - Metric
14.5mm
External Length - Metric
15.24mm
Heat Sink Material
Aluminium
External Height - Imperial
0.66"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
16.75mm
External Diameter - Metric
-
External Width - Imperial
0.57"
External Length - Imperial
0.6"
Product Range
FK 252 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
