Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 256 TO-252 (DPAK)Copy
Newark Part No.18AM9688
Product RangeFK 256 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 256 TO-252 (DPAK)Copy
Newark Part No.18AM9688
Product RangeFK 256 Series
Thermal Resistance11K/W
Packages CooledTO-252 (DPAK)
External Width - Metric25.4mm
External Height - Metric11.43mm
External Length - Metric19.38mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1"
External Height - Imperial0.45"
External Length - Imperial0.76"
External Diameter - Imperial-
Product RangeFK 256 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
11K/W
External Width - Metric
25.4mm
External Length - Metric
19.38mm
Heat Sink Material
Copper
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-252 (DPAK)
External Height - Metric
11.43mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
0.76"
Product Range
FK 256 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
