Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 283 DPAK (TO-252)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9873
Product RangeFK 283 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.050 |
| 25+ | $3.780 |
| 50+ | $3.470 |
| 100+ | $3.240 |
| 250+ | $2.970 |
| 500+ | $2.660 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 283 DPAK (TO-252)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9873
Product RangeFK 283 Series
Thermal Resistance15K/W
Packages CooledTO-252 (DPAK)
External Width - Metric25.9mm
External Height - Metric9.4mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.02"
External Height - Imperial0.37"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeFK 283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
15K/W
External Width - Metric
25.9mm
External Length - Metric
15mm
Heat Sink Material
Copper
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-252 (DPAK)
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.59"
Product Range
FK 283 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
