Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 11 139 8 GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AM6138
Product RangeSL 11 139 Series
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.170 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
| 2500+ | $0.956 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 11 139 8 GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AM6138
Product RangeSL 11 139 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 11 139 Series
Connector ShroudUnshrouded
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
SL 11 139 Series
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
