Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTFP306Copy
Newark Part No.23T8691
Panel TypeFront Panel
Rack U Height6U
Panel Material-
Body ColorTransparent
For Use With19" Racks
External Height - Metric128.4mm
External Width - Metric30mm
External Height - Imperial5.055"
External Width - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front Panel
Panel Material
-
For Use With
19" Racks
External Width - Metric
30mm
External Width - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
6U
Body Color
Transparent
External Height - Metric
128.4mm
External Height - Imperial
5.055"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
