Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFA 3 TO 220Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45AM4787
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.894 |
| 25+ | $0.835 |
| 50+ | $0.765 |
| 100+ | $0.709 |
| 250+ | $0.622 |
| 500+ | $0.551 |
| 1000+ | $0.493 |
Price for:Each
Minimum: 10
Multiple: 10
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFA 3 TO 220Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45AM4787
Fixing TypeRetaining Spring
For Use WithTO-220 Packages
External Length12.2mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
12.2mm
Product Range
-
For Use With
TO-220 Packages
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
