Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFCCB154TBC-FC00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1135
Product RangeEMP-I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,513.220 |
| 5+ | $3,464.610 |
| 10+ | $3,417.430 |
| 25+ | $3,226.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3,513.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCCB154TBC-FC00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1135
Product RangeEMP-I Series
Drive TypeInternal
Form FactorU.2 2.5Inch
InterfacesPCle Gen4 x4, NVMe
Memory Capacity15.36TB
Flash Memory Type3D TLC NAND
Sequential Read Speed7500MB/s
Sequential Write Speed6000MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeEMP-I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
6000MB/s
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
EMP-I Series
Form Factor
U.2 2.5Inch
Memory Capacity
15.36TB
Sequential Read Speed
7500MB/s
Random Read up to Speed
-
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
