Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS008GMC-XE00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97AK3862 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.230 |
| 5+ | $23.740 |
| 10+ | $23.270 |
| 25+ | $22.780 |
| 50+ | $22.290 |
| 100+ | $21.800 |
| 250+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS008GMC-XE00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97AK3862 |
| Flash Memory Card Type | MicroSD Card |
| Memory Capacity | 8GB |
| Standard Speed Class | Class 10 |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Flash Memory Card Type | MicroSD Card |
|---|---|
| Standard Speed Class | Class 10 |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
| Memory Capacity | 8GB |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
