Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFDMS008GMG-N200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1145
Product RangeFxPrem II Series
Your Part Number
7 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.440 |
| 5+ | $126.380 |
| 10+ | $104.720 |
| 25+ | $93.880 |
| 50+ | $86.670 |
| 100+ | $80.890 |
| 250+ | $76.550 |
Price for:Each
Minimum: 1
Multiple: 1
$144.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS008GMG-N200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1145
Product RangeFxPrem II Series
Flash Memory Card TypeSDHC Card
Memory Capacity8GB
Standard Speed ClassClass 10
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
8GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-25°C
Product Range
FxPrem II Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
