Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS016GMC-XE00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97AK3866 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.550 |
| 5+ | $40.730 |
| 10+ | $39.890 |
| 25+ | $39.060 |
| 50+ | $38.220 |
| 100+ | $37.400 |
| 250+ | $36.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS016GMC-XE00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97AK3866 |
| Flash Memory Card Type | SD Card |
| Memory Capacity | 16GB |
| Standard Speed Class | Class 10 |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Flash Memory Card Type | SD Card |
|---|---|
| Standard Speed Class | Class 10 |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
| Memory Capacity | 16GB |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
