Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFEMC004GPG-E440Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1147
Product Range3.3V MLC NAND Flash Memories
Your Part Number
10 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.920 |
| 10+ | $68.130 |
| 25+ | $66.300 |
| 50+ | $59.660 |
| 100+ | $56.350 |
| 250+ | $49.360 |
| 500+ | $47.880 |
Price for:Each
Minimum: 1
Multiple: 1
$72.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC004GPG-E440Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1147
Product Range3.3V MLC NAND Flash Memories
Flash Memory TypeMLC NAND
Memory Density4GB
Memory Configuration4G x 8bit
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V MLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Configuration
4G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-25°C
Product Range
3.3V MLC NAND Flash Memories
Memory Density
4GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
