Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFSSB008GSE-M100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1151
Product RangeACHIEVER Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.440 |
| 5+ | $234.050 |
| 10+ | $229.370 |
| 25+ | $224.690 |
Price for:Each
Minimum: 1
Multiple: 1
$258.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSB008GSE-M100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1151
Product RangeACHIEVER Series
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity8GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed200MB/s
Sequential Write Speed180MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
200MB/s
Random Read up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
2.5 Inch
Memory Capacity
8GB
Encryption Type
-
Sequential Write Speed
180MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
