Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFUUP032GBE-1100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1167
Product RangeFxAce Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.800 |
| 5+ | $138.260 |
| 10+ | $132.710 |
| 25+ | $128.400 |
| 50+ | $125.200 |
| 100+ | $122.700 |
| 250+ | $120.190 |
Price for:Each
Minimum: 1
Multiple: 1
$143.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP032GBE-1100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1167
Product RangeFxAce Series
Memory Capacity32GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxAce Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
-40°C
Product Range
FxAce Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
