Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX NACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08X5408
Product RangeFluke 60 Series
Also Known As095969690720
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $115.320 |
Price for:Each
Minimum: 1
Multiple: 1
$115.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX NACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08X5408
Product RangeFluke 60 Series
Also Known As095969690720
Technical Datasheet
Temperature Measuring Range-30°C to +350°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 60 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-59 MAX NA is an Infrared Thermometer with precise laser technology for more accurate and repeatable measurements. Large, easy-to-read backlit LCD display for easy viewing. Small and lightweight design fits easily fits into tool box. 10:1 distance to spot ratio, 59 MAX+ (8:1 distance to spot ratio, 59 MAX). Displays the minimum, maximum or average temperature or the difference between two measurements. High and low alarms for rapid display of measurements outside the limits.
- <lt/>500ms (95 % of reading) Response time
- 8 to 14μm Spectral response
- 0.1°C Display resolution
- IP40 Protection rating
- -30 to 350°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Temperature Measuring Range
-30°C to +350°C
Operating Temperature Min
0°C
Product Range
Fluke 60 Series
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
