Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The FN1-0801B230SGW is a 0.8-inch blue RH decimal point single digit 7-segment LED Display with common cathode connection.
- 470nm Dominant wavelength
- High segment intensity
- Wide viewing angle
- Grey face
- White segment
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Blue
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
To Be Advised
Forward Current If
10mA
Luminous Intensity
9mcd
Character Size
20.4mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
