Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGEFIX
Manufacturer Part NoMPS570YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK2837
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 25+ | $6.410 |
| 50+ | $6.070 |
| 100+ | $5.730 |
| 250+ | $5.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoMPS570YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK2837
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Imperial-
Thread Size - Metric5mm
Screw Length70mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
70mm
Fastener Material
Steel
Product Range
Forgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Metric
5mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
