Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoFT2232HQ-REELCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.51AM3590
Your Part Number
Available to Order
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 12000+ | $5.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT2232HQ-REELCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.51AM3590
UART IC TypeSerial to Parallel UART
No. of Channels2Channels
Data Rate480Mbps
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UART IC Type
Serial to Parallel UART
Data Rate
480Mbps
Supply Voltage Max
3.63V
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Min
2.97V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
