
400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $43.730 |
| 10+ | $43.090 |
| 50+ | $42.440 |
| 100+ | $41.810 |
Product Information
Product Overview
The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilises the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UM232H is a module designed to plug into a standard 0.6" wide 28 pin DIP socket. The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to Serial/FIFO IC. It can be configured in a variety of serial or parallel interfaces, such as UART, FIFO or FTDI's MPSSE mode which can be configured to JTAG, SPI and I2C interfaces. The UM232H development module requires USB device drivers, available free, There is the Virtual Com Port driver which allows the UM232H to appear as a serial port allowing legacy applications for serial ports to function over USB. Supported platforms includes current Microsoft® Windows® operating systems, Linux®, Mac OS® and Microsoft Windows CE® version 4.2 onwards.
- Based on the Single chip USB Hi-Speed FT232H device
- USB 2.0 Hi-Speed (480Mbps) and Full Speed (12Mbps) compatible
- Entire USB protocol handled on the chip
- USB bus or self powered options
- Asynchronous UART transfer data rate up to 12Mbaud
- UART interface support for 7 or 8 data bits
- Fully assisted hardware or X-On / X-Off software handshaking
- Auto-transmit buffer control for RS485 applications
- 1kByte receive and transmit buffers for high data throughput
- Integrated 3.3V level converter for USB I/O
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
USB to Serial Port
FT232H
5.25V
No SVHC (04-Feb-2026)
USB
2.97V
FT232H IC device
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
