
Product Information
Product Overview
UMFT313EV is a development module for FTDI’s FT313H, which is used to develop and demonstrate functionality of USB2.0 Hi-speed host controller. This module can provide 3 kinds of asynchronous bus interface to connect with MCU such as 8bit /16bit SRAM asynchronous bus interface, 8-bit/16-bit NOR flash asynchronous bus interface, 8bit/16bit general multiplex asynchronous bus interface. This module is targeted at connecting with an external MCU platform to control its parallel I/O bus interface. The board requires 5V DC supply with LEDs to indicate VCC(I/O) and VCC(3V3). A 12MHz oscillator provides a clock to the FT313H. The reset button will perform a hardware reset and set the device to default mode. If a MCU platform has installed the FT313H USB host software in initialization, the UMFT313EV downstream port behaves as a general purpose USB2.0 Hi-Speed host controller, which is able to support high speed / full speed / low speed USB devices and support all USB transfer types.
- FT313H Hi-speed USB host controller development module
- Standard USB-A receptacle allows module to be connected to USB devices
- Supports self-power or power from the microcontroller platform
- Provides configuration switch for module system frequency selection and BCD mode configuration
- Provides button for module hardware reset
- On board 2x20 pins 2.54mm (0.1”) pitch female headers allowing easy connection to MCU platforms
- Provides probe header for customer debugging
Technical Specifications
Interface
FTDI
-
To Be Advised
USB Host Controller
FT313H
Dev Board FT313H
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
