Print Page
T1A1240035S-10EE
LED DRIV, CONSTANT CURRENT, 0.35A, 10.8W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A1240035S-10EECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3476
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240035S-10EECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3476
Power Supply ApplicationsLED Lighting
Output Power Max10.8W
Output Voltage Max42V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
10.8W
Output Current
350mA
Input Voltage Min
180V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate