Print Page
T1A2240140P-45FE
LED DRIVER, CONSTANT CURRENT, 1.4A, 45W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A2240140P-45FECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM3527
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.500 |
| 5+ | $52.710 |
| 10+ | $50.480 |
| 25+ | $47.950 |
| 50+ | $44.790 |
| 100+ | $42.260 |
Price for:Each
Minimum: 1
Multiple: 1
$56.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A2240140P-45FECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM3527
Power Supply ApplicationsLED Lighting
Output Power Max45W
Output Voltage Max54V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
45W
Output Current
1.4A
Input Voltage Min
196V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate