T14BR3
Tape, Gaffer, Rubber Based Adhesive, Black, 10.7 mil (0.27 mm), 55 yard, 50.29 m

| Manufacturer | GAFFGUN |
|---|---|
| Manufacturer Part No | T14BR3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95Y0914 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
Product Information
| Manufacturer | GAFFGUN |
|---|---|
| Manufacturer Part No | T14BR3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95Y0914 |
| Tape Type | Gaffer |
| Adhesive Type | Rubber Based Adhesive |
| Tape Length - Metric | 50.29m |
| Tape Colour | Black |
| Tape Length - Imperial | 55yard |
| Total Tape Thickness | 10.7 mil (0.27 mm) |
| Roll Length - Imperial | 55yard |
| Roll Length - Metric | 50.29m |
| Tape Width - Imperial | 76.2" |
| Tape Width - Metric | 3mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. It is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT. As an added feature for GT ProT tapes, DryChannelT tape has a center zone of deadened adhesive that leaves little-to-no residue on cables after tape is removed. GT Pro with DryChannel is everything you love about GT ProT, with the added benefit of clean cables when your job is finished. Tape should stick to flooring, not cables! With DryChannelT technology, that can be your worksite reality.
- Thickness - 10. 75mil
- Elongation - 5%
- Service Temp Max - 200 F
- Tensile Strength - 50 lbs./inch
- Standard Roll Length - 55 yards
- Width - 3”
- Color - Black"
Technical Specifications
| Tape Type | Gaffer |
|---|---|
| Tape Length - Metric | 50.29m |
| Tape Length - Imperial | 55yard |
| Roll Length - Imperial | 55yard |
| Tape Width - Imperial | 76.2" |
| Product Range | - |
| Adhesive Type | Rubber Based Adhesive |
|---|---|
| Tape Colour | Black |
| Total Tape Thickness | 10.7 mil (0.27 mm) |
| Roll Length - Metric | 50.29m |
| Tape Width - Metric | 3mm |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |