Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6025CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7256
Product RangeGaNFast Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 50+ | $6.160 |
| 100+ | $5.740 |
| 250+ | $5.290 |
| 500+ | $4.740 |
| 1000+ | $3.970 |
| 2500+ | $3.830 |
| 5000+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6025CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7256
Product RangeGaNFast Series
Drain Source Voltage Vds700V
Continuous Drain Current Id11A
Drain Source On State Resistance0.15ohm
Typical Gate Charge2.4nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
11A
Typical Gate Charge
2.4nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
