Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6048C-RACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7259
Product RangeGaNFast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 50+ | $5.500 |
| 100+ | $5.130 |
| 250+ | $4.730 |
| 500+ | $4.230 |
| 1000+ | $3.550 |
| 2500+ | $3.420 |
| 5000+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6048C-RACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7259
Product RangeGaNFast Series
Drain Source Voltage Vds700V
Continuous Drain Current Id8.6A
Drain Source On State Resistance0.12ohm
Typical Gate Charge2.2nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
8.6A
Typical Gate Charge
2.2nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
