Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC40-P15/45Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.100 |
| 250+ | $1.910 |
| 500+ | $1.790 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 100
Multiple: 100
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC40-P15/45Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7186
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centers32mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
40mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
