Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC60-P15/30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7193
Your Part Number
213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.370 |
| 25+ | $2.240 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.670 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC60-P15/30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7193
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centers50mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
60mm
Fixing Centers
50mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
60mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
