Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC92-P10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06AC7208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.120 |
| 250+ | $1.050 |
| 500+ | $0.991 |
| 1000+ | $0.943 |
Price for:Each
Minimum: 100
Multiple: 100
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC92-P10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06AC7208
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centers82.6mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
82.6mm
Product Range
-
For Use With
92mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
