Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2085-00-115-00-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AK5930
Product RangeMEM2085 Series
Your Part Number
1,855 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.868 |
| 100+ | $0.791 |
| 250+ | $0.728 |
| 500+ | $0.699 |
| 1000+ | $0.686 |
| 2500+ | $0.630 |
| 5000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2085-00-115-00-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AK5930
Product RangeMEM2085 Series
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Pull
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeMEM2085 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Micro SD
No. of Contacts
9Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
MEM2085 Series
Technical Docs (1)
Alternatives for MEM2085-00-115-00-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
