Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC065-05-A-L-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5629
Product RangeBC065 Series
Your Part Number
842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 250+ | $0.884 |
| 500+ | $0.798 |
| 1000+ | $0.726 |
| 5000+ | $0.666 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC065-05-A-L-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5629
Product RangeBC065 Series
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingThrough Hole Straight
Product RangeBC065 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
5Contacts
Product Range
BC065 Series
Contact Plating
Gold Flash Plated Contacts
Alternatives for BC065-05-A-L-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
