Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF030-04A-B0-0360-0277-0600-LBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67AK3049
Cut Tape67AK3048
Product RangeBF030 Series
Your Part Number
979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.586 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.586 |
| 10+ | $0.514 |
| 25+ | $0.457 |
| 50+ | $0.432 |
| 100+ | $0.408 |
| 500+ | $0.370 |
| 1000+ | $0.310 |
| 5000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.389 |
| 1200+ | $0.344 |
| 2400+ | $0.309 |
| 3600+ | $0.281 |
| 6000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF030-04A-B0-0360-0277-0600-LBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67AK3049
Cut Tape67AK3048
Product RangeBF030 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBF030 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
BF030 Series
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
