Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG306-02-A-2-0400-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5667
Product RangeBG306 Series
Your Part Number
3,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 250+ | $0.782 |
| 500+ | $0.704 |
| 1000+ | $0.641 |
| 5000+ | $0.589 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-02-A-2-0400-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5667
Product RangeBG306 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount Straight
Product RangeBG306 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
BG306 Series
Contact Plating
Gold Flash Plated Contacts
Alternatives for BG306-02-A-2-0400-L-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
