Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBH010-04-C-0850-0840-0573-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5672
Product RangeBH010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.937 |
| 100+ | $0.830 |
| 250+ | $0.747 |
| 500+ | $0.681 |
| 1000+ | $0.627 |
| 2500+ | $0.584 |
| 5000+ | $0.545 |
Price for:Each
Minimum: 10
Multiple: 10
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBH010-04-C-0850-0840-0573-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5672
Product RangeBH010 Series
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBH010 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Product Range
BH010 Series
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Alternatives for BH010-04-C-0850-0840-0573-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
