Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB602RF-0100-A-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN4464
Product RangeCAB602RF Series
Your Part Number
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $7.590 |
| 25+ | $7.090 |
| 50+ | $6.660 |
| 100+ | $6.290 |
| 250+ | $5.960 |
| 500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB602RF-0100-A-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN4464
Product RangeCAB602RF Series
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCAB602RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB602RF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
