Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB728RF-0914-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1990
Product RangeCAB728RF Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.470 |
| 25+ | $6.040 |
| 50+ | $5.670 |
| 100+ | $5.350 |
| 250+ | $5.080 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB728RF-0914-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1990
Product RangeCAB728RF Series
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCAB728RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB728RF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
