Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoFFC3B07-20-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel90AJ6031
Cut Tape90AJ6030
Product RangeFFC3B07 Series
Your Part Number
1,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.652 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 250+ | $0.502 |
| 500+ | $0.453 |
| 1000+ | $0.412 |
| 5000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.433 |
| 4000+ | $0.382 |
| 8000+ | $0.344 |
| 12000+ | $0.313 |
| 20000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC3B07-20-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel90AJ6031
Cut Tape90AJ6030
Product RangeFFC3B07 Series
Pitch Spacing1mm
No. of Contacts20Contacts
Product RangeFFC3B07 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
20Contacts
Product Range
FFC3B07 Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FFC3B07-20-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
