Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2085-00-115-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK3664
Product RangeMEM2085 Series
Your Part Number
1,482 In Stock
5,540 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 100+ | $0.910 |
| 250+ | $0.831 |
| 500+ | $0.759 |
| 1000+ | $0.707 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2085-00-115-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK3664
Product RangeMEM2085 Series
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeMEM2085 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
9Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
MEM2085 Series
Alternatives for MEM2085-00-115-00-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
