Print Page
2,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 100+ | $1.790 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 2+ | $1.760 |
| 4+ | $1.630 |
| 6+ | $1.520 |
| 10+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7100-6-1-15-00-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45AM4648
Cut Tape24AC9825
Product RangeSIM7100
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM7100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
SIM7100
Alternatives for SIM7100-6-1-15-00-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

