Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT0320-085016TSKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AM3293RL
Cut Tape59AM3293
Product RangeSWT0320 Series
Your Part Number
4,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.142 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.142 |
| 100+ | $0.121 |
| 500+ | $0.107 |
| 1000+ | $0.100 |
| 2500+ | $0.095 |
| 10000+ | $0.087 |
| 25000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT0320-085016TSKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AM3293RL
Cut Tape59AM3293
Product RangeSWT0320 Series
Product RangeSWT0320 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleLong Round Plunger
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT0320 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Long Round Plunger
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
