Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT7410-035030JSACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AM3300RL
Cut Tape59AM3300
Product RangeSWT7410 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.420 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.420 |
| 100+ | $0.391 |
| 500+ | $0.364 |
| 1000+ | $0.345 |
| 2500+ | $0.154 |
| 5000+ | $0.151 |
| 10000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT7410-035030JSACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AM3300RL
Cut Tape59AM3300
Product RangeSWT7410 Series
Product RangeSWT7410 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.35mm x 6.55mm
IP RatingIP6K7
IP RatingIP6K7
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT7410 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.35mm x 6.55mm
IP Rating
IP6K7
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP6K7
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
