Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB1086-GF-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AJ7317
Product RangeUSB1086 Series
Your Part Number
4,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.130 |
| 100+ | $1.080 |
| 500+ | $1.000 |
| 1000+ | $0.943 |
| 2500+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB1086-GF-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AJ7317
Product RangeUSB1086 Series
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB1086 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB1086 Series
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
