Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3110-30-ACopy
Newark Part No.28X2575
Product RangeUSB3110 Series
Your Part Number
No Longer Available
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3110-30-ACopy
Newark Part No.28X2575
Product RangeUSB3110 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3110 Series
SVHCTo Be Advised
Product Overview
The USB3110-30-A is a 10-contact type B Micro USB 3.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel metallic shell. The USB3110 series connector has surface type PCB mount, side entry type, bottom mount position, mating face lead in and outer shell stake.
- No locating peg
- 3mm Profile
- 1.0A Signal (all pin), 0.5A power mode (signal pins 2/3/4/6/7/8/9), 1.8A power (pins 1/5) current
- 100V Voltage rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric withstanding voltage
- 10,000 cycles Durability
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3110 Series
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
