Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3160-30-0070-1-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel37AC0935
Re-Reel37AC0934RL
Cut Tape37AC0934
Product RangeUSB3160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.954 |
| 100+ | $0.845 |
| 250+ | $0.760 |
| 500+ | $0.693 |
| 1000+ | $0.638 |
| 2500+ | $0.592 |
| 5000+ | $0.554 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.637 |
| 1000+ | $0.604 |
| 2000+ | $0.589 |
| 3000+ | $0.571 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3160-30-0070-1-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel37AC0935
Re-Reel37AC0934RL
Cut Tape37AC0934
Product RangeUSB3160 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3160 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
No. of Positions
5Positions
Contact Material
Copper Alloy
Product Range
USB3160 Series
USB Standard
USB 2.0
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
