Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3500-30-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel66AH7405
Re-Reel82AH2257RL
Cut Tape82AH2257
Product RangeUSB3500 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 100+ | $2.430 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.950 |
| 2000+ | $1.820 |
| 4000+ | $1.720 |
| 6000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3500-30-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel66AH7405
Re-Reel82AH2257RL
Cut Tape82AH2257
Product RangeUSB3500 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
No. of Positions5Positions
Connector MountingSurface Mount
IP RatingIP67
OrientationVertical
IP RatingIP67
Product RangeUSB3500 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5Positions
IP Rating
IP67
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 2.0
No. of Positions
5 Position
Connector Mounting
Surface Mount
Orientation
Vertical
Product Range
USB3500 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
