Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3510-30-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK1839
Product RangeUSB3510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 100+ | $2.480 |
| 250+ | $2.290 |
| 500+ | $2.140 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3510-30-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK1839
Product RangeUSB3510 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3510 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3510 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3510-30-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
