Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4080-03-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel74AJ5823
Cut Tape74AJ5822
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
1,819 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 100+ | $1.220 |
| 250+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.951 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.923 |
| 1800+ | $0.856 |
| 3600+ | $0.800 |
| 5400+ | $0.762 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4080-03-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel74AJ5823
Cut Tape74AJ5822
Product RangeUSB Type C 240 W Power Delivery
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 3.2
No. of Positions
24Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4080-03-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
