Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A-060Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel60AJ4630
Cut Tape60AJ4629
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
1,422 In Stock
10,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.953 |
| 100+ | $0.801 |
| 250+ | $0.739 |
| 500+ | $0.684 |
| 1000+ | $0.627 |
| 2500+ | $0.594 |
| 5000+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.557 |
| 2400+ | $0.544 |
| 4000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A-060Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel60AJ4630
Cut Tape60AJ4629
Product RangeUSB Type C 240 W Power Delivery
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
